This 22A SPST switch features a silver, cadmium contact material and a quick connect termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The switch is rated for 250V AC and has a throw configuration of SPST. It is available in a package quantity of 1200 and is not RoHS compliant.
Honeywell V15T22-CC100 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 10.3mm |
| Length | 39.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 0.98N |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T22-CC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.