The V15T22-CC300 is a SPST switch with a current rating of 22A and a voltage rating of 250V AC. It features a chassis mount design with a panel mount option and a quick connect termination. The switch has a mechanical life of 5 million cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -25°C to 125°C and is available in bulk packaging with 1,200 units per package.
Sign in to ask questions about the Honeywell V15T22-CC300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T22-CC300 technical specifications.
| Current Rating | 22A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 300gf |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T22-CC300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
