
This 2-position SPST switch features a silver-cadmium contact material and a maximum operating temperature of 125°C. It has a current rating of 22A and a voltage rating of 250V AC. The switch is designed for use in applications where a quick connect termination is required. The operating force is 2.94N and it is available in a package quantity of 1200. The switch is not RoHS compliant.
Honeywell V15T22-CP300 technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Operating Force | 2.94N |
| Package Quantity | 1200 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T22-CP300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.