The V15 Series SPDT On-Mom Screw Mount Switch from Honeywell features a silver, cadmium contact material and a maximum operating temperature of 125°C. It has a mechanical life of 5,000,000 cycles and an electrical life of 10,000 cycles. The switch is available in a bulk packaging with 1,200 units per package and is not RoHS compliant. It has a maximum voltage rating of 250V AC and an operating force of 0.98N.
Sign in to ask questions about the Honeywell V15T22-CZ100-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T22-CZ100-K technical specifications.
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 39.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T22-CZ100-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.