
This 22A SPDT on-mom switch features a silver, cadmium contact material and a maximum operating temperature of 125°C. It has a current rating of 22A and a maximum voltage rating of 250V AC. The switch is designed for panel or chassis mount with a screw termination and has a mechanical life of 5,000,000 cycles. It is available in bulk packaging with 1,200 pieces per package.
Sign in to ask questions about the Honeywell V15T22-CZ200-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T22-CZ200-K technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 22A |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 39.7mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15T22-CZ200-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
