This SPST switch features a silver-cadmium contact material and a maximum operating temperature of 125°C. It has a current rating of 26A and a voltage rating of 250V AC. The switch is designed for screw mount applications and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver, Cadmium |
| Current Rating | 26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.94N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |