The V15T26-CZ300-01 is a silver contact SPDT switch with a current rating of 26A and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The switch features a quick connect termination and a throw configuration of SPDT. It is manufactured by Honeywell and is available in a package quantity of 1200.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver, Cadmium |
| Current Rating | 26A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.94N |
| Package Quantity | 1200 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |