
SPDT momentary snap acting switch with a 26A current rating and 250V AC voltage rating. Features a pin plunger actuator, quick connect terminals, and panel/chassis mounting. Operates within a temperature range of -25°C to 125°C with a mechanical life of 1,000,000 cycles. Silver cadmium contact material ensures reliable performance.
Sign in to ask questions about the Honeywell V15T26-CZ300-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell V15T26-CZ300-K technical specifications.
| Contact Material | Silver, Cadmium |
| Current Rating | 26A |
| Depth | 10.3mm |
| Electrical Life | 25000Cycles |
| Length | 39.7mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 300gf |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pretravel | 16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | V15 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15T26-CZ300-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
