Switch Snap Action N.O./N.C. SPDT Long Roller Lever 0.1A 250VAC 30VDC 1.27N Screw Mount Quick Connect Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15W-DZ200A06-AW1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell V15W-DZ200A06-AW1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.