SPDT momentary snap action switch featuring a pin plunger actuator and solder terminal. Rated for 0.1A at 48VDC, with a 125V AC rating. Offers 10,000 electrical cycles and 1,000,000 mechanical cycles. Operating force is 200gf, with a temperature range of -40°C to 85°C. Panel mount design with plastic housing.
Honeywell V15W11-DZ200-AW1 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 41.4mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 200gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | V15W |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V15W11-DZ200-AW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.