
SPDT momentary snap acting switch with a simulated roller lever actuator. Features a 5A current rating at 30VDC and 125VAC, with silver contacts and solder terminals. Rated IP67, this RoHS compliant switch offers a mechanical life of 1,000,000 cycles and an operating temperature range of -40°C to 85°C. Mounting options include chassis, panel, and surface mount.
Honeywell V15W11-DZ200A04-W2 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, ENEC, CQC |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Surface Mount, Brackets |
| Operating Force | 120gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V15W |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15W11-DZ200A04-W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
