This SPST switch features a chassis mount design with a gold-plated contact and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and can withstand 10000 electrical cycles and 1000000 mechanical cycles. The switch is rated for 48V DC and 125V AC and is available in a package quantity of 500.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 41.4mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 15gf |
| Package Quantity | 500 |
| Series | V15W |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |