
SWITCH SNAP ACTION SPDT 10A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15W11-EZ200-W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 41.4mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 200gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V15W |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15W11-EZ200-W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
