BASIC SWITCH V BASICS V15
Checking distributor stock and pricing after the page loads.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.29N |
| Throw Configuration | SPDT |
| RoHS | Compliant |