
SPDT momentary snap acting switch featuring a pin plunger actuator and wire lead termination. Rated for 0.5A at 125VDC, this switch offers a 2.4mm actuator travel and a 1.96N operating force. Constructed with silver contacts and a plastic housing, it boasts an IP67 waterproof and dust-tight rating. Operating temperature range is -40°C to 85°C with a mechanical life of 1,000,000 cycles. Panel and chassis mounting options are supported.
Honeywell V15W11-WZ200-W3 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 500mA |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V15W |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15W11-WZ200-W3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.