SPDT momentary snap acting/limit switch featuring a standard straight lever actuator and wire lead termination. This panel mount switch offers a 5A contact current rating at 30VDC and 125VAC, with silver contacts and a 4.5mm actuator length. Constructed with a plastic housing and stainless steel actuator, it boasts an electrical life of 10,000 cycles and a mechanical life of 1,000,000 cycles. Operating force is 120gf, with an operating temperature range of -40°C to 85°C. Rated IP67 for waterproof and dust-tight protection, this RoHS compliant component is supplied in bulk packaging.
Honeywell V15W11-WZ200A02-W2 technical specifications.
| Actuator Material | Stainless Steel |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 120gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V15W |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15W11-WZ200A02-W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
