This Honeywell switch features a SPDT configuration with a roller lever actuator style. It has a maximum current rating of 10.1 amps at 250VAC, and a maximum power rating of 74.57 watts. The switch is rated for 20000 electrical life cycles at ENEC conditions. It is designed for screw mount applications and can operate within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 10.1@250VAC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(CQC/cUL/ENEC/UL)V |
| Max DC Voltage Rating | 250@(CQC/cUL/ENEC/UL)V |
| Max Power Rating | 74.57@(cUL/UL)VA |
| Electrical Life | 20000@ENECCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |