This stainless steel SPDT switch features a current rating of 100mA and a DC rated voltage of 48V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for chassis mount and panel applications, with a throw configuration of SPDT and a termination of quick connect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15W11DZ200A02-AW1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Stainless Steel |
| Package/Case | 100 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 120gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | V15W |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15W11DZ200A02-AW1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
