
SPDT snap action switch featuring a stainless steel roller lever actuator. Rated for 125V AC and 48V DC, with a 100mA current rating and gold contact plating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Designed for chassis or panel mounting with quick connect termination. Operating force is 240gf, with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15W11DZ200A05-AW1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Length | 41.4mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 240gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | V15W |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15W11DZ200A05-AW1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
