Switch Snap Action N.C. SPST Short Straight Lever 0.1A 250VAC 48VDC 0.25N Screw Mount Quick Connect Automotive Medical
Checking distributor stock and pricing after the page loads.
| Actuator Material | Stainless Steel |
| Contact Plating | Gold |
| Depth | 10.3mm |
| Length | 41.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.25N |
| Package Quantity | 500 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |