This screw mount switch features a single pole single throw configuration with a long roller lever actuator. It has a maximum current rating of 0.1 amps at 250 volts AC and 48 volts DC, and is certified to various international safety standards including CQC, cUL, ENEC, and UL. The switch has an electrical life of 50,000 cycles and can operate in temperatures ranging from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Roller Lever |
| Max Current Rating | 0.1@250VAC 48VDC@(CQC/cUL/ENEC/UL)A |
| Max AC Voltage Rating | 250@(CQC/cUL/ENEC/UL)V |
| Max DC Voltage Rating | 48@(CQC/cUL/ENEC/UL)V |
| Electrical Life | 50000@ENECCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.15N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |