Switch Snap Action N.O. SPST Short Straight Lever 0.1A 250VAC 48VDC 0.25N Screw Mount Quick Connect Automotive Medical
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Straight Lever |
| Max Current Rating | 0.1@250VAC 48VDC@(CQC/cUL/ENEC/UL)A |
| Max AC Voltage Rating | 250@(CQC/cUL/ENEC/UL)V |
| Max DC Voltage Rating | 48@(CQC/cUL/ENEC/UL)V |
| Electrical Life | 50000@ENECCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |