This SPDT roller lever switch has a maximum current rating of 0.1A at 250VAC and 48VDC, certified to CQC, cUL, ENEC, and UL standards. It features a quick connect termination style and is designed for screw mount applications. The switch has an operating force of 0.18 and an electrical life of 50,000 cycles at ENEC conditions. It is rated for operation between -40°C and 85°C.
Honeywell V15W11EZ015B05KAW1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@250VAC 48VDC@(CQC/cUL/ENEC/UL)A |
| Max AC Voltage Rating | 250@(CQC/cUL/ENEC/UL)V |
| Max DC Voltage Rating | 48@(CQC/cUL/ENEC/UL)V |
| Electrical Life | 50000@ENECCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.18N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell V15W11EZ015B05KAW1 to view detailed technical specifications.
No datasheet is available for this part.