This SPST pin plunger switch features a maximum current rating of 5A at 250VAC and 30VDC, with certifications from CQC, cUL, ENEC, and UL. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It is designed to last for 50,000 electrical cycles at ENEC conditions. The switch has a wire lead termination style and is mounted using screws.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 5@250VAC 30VDC@(CQC/cUL/ENEC/UL)A |
| Max AC Voltage Rating | 250@(CQC/cUL/ENEC/UL)V |
| Max DC Voltage Rating | 30@(CQC/cUL/ENEC/UL)V |
| Electrical Life | 50000@ENECCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |