
SPDT snap action switch with a simulated roller lever actuator made of stainless steel. Features gold-plated gold contacts rated for 100mA at 125VAC and 48VDC. Offers a 100,000-cycle electrical life and 1,000,000-cycle mechanical life. Chassis, panel, screw, or wire mountable with straight wire lead termination. IP67 rated for waterproof and dust-tight operation, with an operating force of 1.18N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V15W11WZ200A02-AW1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | V15W |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15W11WZ200A02-AW1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
