This stainless steel roller lever switch features a contact current rating of 100mA and a voltage rating of 125V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is rated for IP67, making it suitable for use in harsh environments. It is available in bulk packaging with wire leads for termination.
Honeywell V15W11WZ200A06-AW1 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 10.3mm |
| Electrical Life | 10000Cycles |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 120gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | V15W |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V15W11WZ200A06-AW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
