Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 2.22N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| Weight | 0.43g |
| RoHS | Not Compliant |