Honeywell V3-129 technical specifications.
| Current Rating | 11A |
| Depth | 10.2mm |
| Lead Free | Lead Free |
| Length | 34.6mm |
| Max Current Rating | 11A |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 2.22N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
