Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 250VAC 248.57VA 3.34N Screw Mount
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 3.34N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |