Honeywell V3-3059 technical specifications.
| Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | V3 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 7.26g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-3059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
