Switch Snap Action N.C. SPST Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V3-3120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Depth | 10.16mm |
| Length | 34.65mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 7.26g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3-3120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.