Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 1A 125VAC 10VDC 2.22N Screw Mount
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 10V |
| Mount | Screw |
| Operating Force | 2.22N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |