This SPDT basic screw mount switch features a gold contact material and a maximum current rating of 1A. It has a maximum voltage rating of 125V AC and an operating force of 1.39N. The switch is designed for screw mount applications and is available in a package quantity of 5.
Honeywell V3L-1078 technical specifications.
| Contact Material | Gold |
| Depth | 10.16mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 125V |
| Mount | Screw |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 6.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-1078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.