
The V3L-1084 is a SPDT switch with a chassis mount and screw termination, rated for 125V DC and 250V AC. It has a maximum current rating of 15.1A and an operating force of 1.11N. The switch is available in a bulk packaging quantity of 100 and has a straight orientation. It is designed for use in general applications and is part of the V3L series.
Honeywell V3L-1084 technical specifications.
| Current Rating | 15.1A |
| Depth | 10.16mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1.11N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | V3L |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-1084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
