The V3L-1088 is a screw mount switch with a maximum voltage rating of 250V AC and DC, and an operating force of 0.5N. It features a gold contact material and a straight orientation. The switch is available in a package quantity of 5 and has a termination type of screw. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |