
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V3L-111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Current Rating | 11A |
| Depth | 10.16mm |
| Length | 46.1mm |
| Max Current Rating | 11A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.11N |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3L |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
