Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.45N Screw Mount
Checking distributor stock and pricing after the page loads.
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | V3L |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |