Honeywell V3L-12-D8 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 2.22N |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell V3L-12-D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.