This SPDT basic switch from Honeywell features a gold contact material, a maximum current rating of 1A, and a maximum DC voltage rating of 10V. It has a screw mount termination and a straight orientation. The switch operates with a force of 1.39N and is available in a package quantity of 5. It is suitable for use in a variety of applications within the general category.
Honeywell V3L-1376 technical specifications.
| Contact Material | Gold |
| Depth | 10.16mm |
| Length | 46.1mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 10V |
| Mount | Screw |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-1376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.