Honeywell V3L-139-D862 technical specifications.
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 2.8N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell V3L-139-D862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.