Honeywell V3L-2170 technical specifications.
| Current Rating | 10A |
| Depth | 10.16mm |
| Length | 38.48mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 45gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | V3L |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-2170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.