This SPDT screw mount switch features a maximum current rating of 10A and a maximum voltage rating of 250V AC and DC. It has a straight orientation and a screw termination. The switch is available in a package quantity of 5. It is designed for use in applications where a basic and snap action switch is required.
Checking distributor stock and pricing after the page loads.
| Depth | 10.16mm |
| Length | 38.48mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |