The V3L-2228 is a SPDT on-mom switch from Honeywell with a maximum voltage rating of 125V DC and 250V AC. It features a chassis mount with a screw termination and an operating force of 50gf. The switch has a straight orientation and a bulk packaging with 5 units per package. It is part of the V3L series and is suitable for general applications.
Honeywell V3L-2228 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | V3L |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell V3L-2228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
