
Snap Acting/Limit Switch,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V3L-2436 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Length | 86.4mm |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 198gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3L |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-2436 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
