Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15.1A 250VAC 250VDC 372.85VA 0.86N Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell V3L-3005-D8 technical specifications.
| Contact Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.86N |
| Orientation | Straight |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.