
SWITCH SNAP ACTION SPDT 15A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell V3L-3052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 0.012inch |
| Length | 34.65mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.77N |
| Operating Position | 0.812inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.052inch |
| Series | V3L |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-3052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
