Honeywell V3L-3296 technical specifications.
| Current Rating | 15A |
| Depth | 10.16mm |
| Differential Travel | 0.032inch |
| Length | 40.72mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.86N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.09inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V3L |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-3296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
