Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15.1A 250VAC 1.67N Screw Mount
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 1.67N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |