Switch Snap Action N.O./N.C. SPDT Lever 2.29N Screw Mount Quick Connect
Honeywell V3L-3352 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.29N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.