Honeywell V3L-607 technical specifications.
| Contact Material | Gold |
| Depth | 10.16mm |
| Length | 45.34mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 10V |
| Mount | Screw, Solder |
| Operating Force | 1.11N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell V3L-607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.